F2U0AAU vs ZF2U0ATB01BMAUB feature comparison

F2U0AAU C&K

Buy Now Datasheet

ZF2U0ATB01BMAUB C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Material POLYESTER POLYESTER
Actuator Type PUSHBUTTON PUSHBUTTON
Center Contact Material BRASS BRASS
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE MAKE-BEFORE-BREAK
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material BRASS BRASS
Insulation Resistance 1000000000 Ω 1000000000 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Terminal Material BRASS BRASS
Base Number Matches 3 1

Compare F2U0AAU with alternatives

Compare ZF2U0ATB01BMAUB with alternatives