F2U0AAU
vs
FLT2U0ATBAU
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Material |
POLYESTER
|
POLYESTER
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Center Contact Material |
BRASS
|
BRASS
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
BRASS
|
BRASS
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Terminal Material |
BRASS
|
BRASS
|
Base Number Matches |
3
|
1
|
|
|
|
Compare F2U0AAU with alternatives
Compare FLT2U0ATBAU with alternatives