F2TVS60A vs SMF60AT1 feature comparison

F2TVS60A Surge Components Inc

Buy Now Datasheet

SMF60AT1 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SURGE COMPONENTS INC ON SEMICONDUCTOR
Package Description R-PDSO-F2 PLASTIC, CASE 498-01, SOD-123FL, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 73.7 V 73.7 V
Breakdown Voltage-Min 66.7 V 66.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 200 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 5
Part Package Code SOD
Pin Count 2
Manufacturer Package Code CASE 498-01
Factory Lead Time 4 Weeks
Breakdown Voltage-Nom 70.2 V
Clamping Voltage-Max 96.8 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.385 W
Qualification Status Not Qualified
Terminal Finish TIN

Compare F2TVS60A with alternatives

Compare SMF60AT1 with alternatives