F25L32PA-100PHG
vs
M25P32-VMF3GBA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
NUMONYX
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, ROHS COMPLIANT, SOIC-16
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
100 MHz
75 MHz
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.3 mm
10.3 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
4MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
7.5 mm
7.5 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Package Equivalence Code
SOP16,.4
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.02 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare F25L32PA-100PHG with alternatives
Compare M25P32-VMF3GBA with alternatives