F25L16PA-50DG vs W25P16VSSI feature comparison

F25L16PA-50DG Elite Semiconductor Memory Technology Inc

Buy Now Datasheet

W25P16VSSI Winbond Electronics Corp

Buy Now Datasheet
Yes No
Contact Manufacturer Obsolete
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC WINBOND ELECTRONICS CORP
DIP SOIC
DIP, DIP8,.3 SOP, SOP8,.3
8 8
unknown not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
50 MHz 25 MHz
20 20
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-PDIP-T8 S-PDSO-G8
9.27 mm 5.27 mm
16777216 bit 16777216 bit
FLASH FLASH
8 8
1 1
8 8
2097152 words 2097152 words
2000000 2000000
SYNCHRONOUS SYNCHRONOUS
70 °C 85 °C
-40 °C
2MX8 2MX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SOP
DIP8,.3 SOP8,.3
RECTANGULAR SQUARE
IN-LINE SMALL OUTLINE
SERIAL SERIAL
NOT SPECIFIED
3 V 3 V
Not Qualified Not Qualified
5 mm 2.16 mm
SPI SPI
0.00003 A 0.000005 A
0.035 mA 0.032 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
NO YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
NOR TYPE NOR TYPE
7.62 mm 5.27 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 1
e0
TIN LEAD

Compare F25L16PA-50DG with alternatives

Compare W25P16VSSI with alternatives