F23846-000 vs ROV07H820K feature comparison

F23846-000 TE Connectivity

Buy Now Datasheet

ROV07H820K TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 7 J 7 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 65 V 65 V
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Rated Temperature 85 °C

Compare F23846-000 with alternatives

Compare ROV07H820K with alternatives