F211KK273K400XLAF1 vs F211KK273K400P feature comparison

F211KK273K400XLAF1 KEMET Corporation

Buy Now Datasheet

F211KK273K400P KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3920 , 3920
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.027 µF 0.027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK TR, 20 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare F211KK273K400XLAF1 with alternatives

Compare F211KK273K400P with alternatives