F211JL153H400R
vs
SMR5153H400J03L16,5TA18
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
EVOX RIFA GROUP OYJ
|
Package Description |
, 2818
|
, 2818
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.015 µF
|
0.015 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPHENYLENE SULPHIDE
|
POLYPHENYLENE SULPHIDE
|
Height |
9 mm
|
9 mm
|
JESD-609 Code |
e3
|
|
Length |
7.2 mm
|
7.2 mm
|
Negative Tolerance |
2.5%
|
2.5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
Ammo Pack
|
Positive Tolerance |
2.5%
|
2.5%
|
Rated (AC) Voltage (URac) |
200 V
|
200 V
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Size Code |
2818
|
2818
|
Terminal Finish |
MATTE TIN
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Width |
4.5 mm
|
4.5 mm
|
Base Number Matches |
1
|
1
|
Series |
|
SMR(400,5MM,J02/3)
|
|
|
|
Compare F211JL153H400R with alternatives
Compare SMR5153H400J03L16,5TA18 with alternatives
-
SMR5153H400J03L16,5TA18 vs F211JL153H400P
-
SMR5153H400J03L16,5TA18 vs SMR5153H400J03L16,5LR18
-
SMR5153H400J03L16,5TA18 vs F211JL153H400A
-
SMR5153H400J03L16,5TA18 vs SMR5153H400J03L16,5TR18
-
SMR5153H400J03L16,5TA18 vs SMR5153H400J03L16,5TA16
-
SMR5153H400J03L16,5TA18 vs SMR5153H400J03L16,5CBULK
-
SMR5153H400J03L16,5TA18 vs F211JL153H400ALL0L
-
SMR5153H400J03L16,5TA18 vs F211JL153H400C
-
SMR5153H400J03L16,5TA18 vs SMR5153H400J03L16,5TR16