F211AP564H100L
vs
SMR10564H100A04L16,5LR18
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
EVOX RIFA GROUP OYJ
Package Description
, 5124
, 5124
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.56 µF
0.56 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Height
12 mm
12 mm
JESD-609 Code
e3
Length
13 mm
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2.5%
2.5%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Positive Tolerance
2.5%
2.5%
Rated (AC) Voltage (URac)
63 V
63 V
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
5124
5124
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Series
SMR(100,10MM,A02-04)
Compare F211AP564H100L with alternatives
Compare SMR10564H100A04L16,5LR18 with alternatives
SMR10564H100A04L16,5LR18 vs F211AP564H100C
SMR10564H100A04L16,5LR18 vs F211AP564H100A
SMR10564H100A04L16,5LR18 vs SMR10564H100A04L16,5TR16
SMR10564H100A04L16,5LR18 vs F211AP564R100A
SMR10564H100A04L16,5LR18 vs F211AP564H100XLTF1
SMR10564H100A04L16,5LR18 vs F211AP564H100ALL0L
SMR10564H100A04L16,5LR18 vs F211AP564H100P
SMR10564H100A04L16,5LR18 vs F211AP564R100ALL0L
SMR10564H100A04L16,5LR18 vs SMR10564H100A04L16,5CBULK