F1T4GR0 vs BYV26B-TR feature comparison

F1T4GR0 Taiwan Semiconductor

Buy Now Datasheet

BYV26B-TR Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JESD-30 Code O-PALF-W2 E-LALF-W2
JESD-609 Code e3 e2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs 0.03 µs
Surface Mount NO NO
Terminal Finish TIN Tin/Silver (Sn96.5Ag3.5)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 2
Pbfree Code Yes
Package Description E-LALF-W2
Pin Count 2
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Technology AVALANCHE

Compare F1T4GR0 with alternatives

Compare BYV26B-TR with alternatives