F1N4754 vs 1SMA4754-A feature comparison

F1N4754 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

1SMA4754-A Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description SOD-123FL, 2 PIN R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Knee Impedance-Max 1000 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 39 V 39 V
Reverse Current-Max 5 µA
Reverse Test Voltage 29.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare F1N4754 with alternatives

Compare 1SMA4754-A with alternatives