F1778510M3KBWR vs F1778510M2KSTC feature comparison

F1778510M3KBWR Vishay Intertechnologies

Buy Now Datasheet

F1778510M2KSTC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 21 mm 21 mm
Length 31 mm 31 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Tray
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 11 mm 11 mm
Base Number Matches 1 1

Compare F1778510M3KBWR with alternatives

Compare F1778510M2KSTC with alternatives