F1778510M3KBT0 vs F1778510M2KTMR feature comparison

F1778510M3KBT0 Vishay Roederstein

Buy Now Datasheet

F1778510M2KTMR Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 21 mm 21 mm
JESD-609 Code e3
Length 31 mm 31 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TRAY Magazine
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Width 11 mm 11 mm
Base Number Matches 2 1
Terminal Pitch 27.5 mm

Compare F1778510M3KBT0 with alternatives

Compare F1778510M2KTMR with alternatives