F1778439K3IBM0 vs F1778439K2IMBR feature comparison

F1778439K3IBM0 Vishay Intertechnologies

Buy Now Datasheet

F1778439K2IMBR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.39 µF 0.39 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16.5 mm 16.5 mm
JESD-609 Code e3
Length 26 mm 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Magazine Bulk
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 7 mm 7 mm
Base Number Matches 1 1

Compare F1778439K3IBM0 with alternatives

Compare F1778439K2IMBR with alternatives