F1778433M2IFBC vs F1778433M2ITG0 feature comparison

F1778433M2IFBC Vishay Intertechnologies

Buy Now Datasheet

F1778433M2ITG0 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, ,
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.33 µF 0.33 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
15.5 mm 15.5 mm
26 mm 26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
110 °C 110 °C
-55 °C -55 °C
Radial Radial
Bulk AMMO PACK
20% 20%
310 V 310 V
630 V 630 V
NO NO
22.5 mm 22.5 mm
WIRE WIRE
6 mm 6 mm
1 1
SAFTEY CLASS: X2
IEC60384-14

Compare F1778433M2IFBC with alternatives

Compare F1778433M2ITG0 with alternatives