F1778422K3IFZR vs BFC233629094 feature comparison

F1778422K3IFZR Vishay Intertechnologies

Buy Now Datasheet

BFC233629094 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 15.5 mm 15.5 mm
Length 26 mm 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature SAFETY CLASS X2
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Reference Standard CQC; CSA; CUL; EN; IEC60384-14; UL
Terminal Finish Tin (Sn)

Compare F1778422K3IFZR with alternatives

Compare BFC233629094 with alternatives