F1778333J3DCR0 vs F1778333J2DDU0 feature comparison

F1778333J3DCR0 Vishay Intertechnologies

Buy Now Datasheet

F1778333J2DDU0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 4916 , 4916
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10 mm 10 mm
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1

Compare F1778333J3DCR0 with alternatives

Compare F1778333J2DDU0 with alternatives