F1778322K3FLW0 vs F339MX232231KF02W0 feature comparison

F1778322K3FLW0 Vishay Intertechnologies

Buy Now Datasheet

F339MX232231KF02W0 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 6920 , 6920
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFTEY CLASS: X2 SAFETY CLASS X2
Capacitance 0.022 µF 0.022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
Length 17.5 mm 17.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard IEC60384-14 CQC; CSA; EN; IEC; UL
Surface Mount NO NO
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 20 INCH
Terminal Finish Tin (Sn)

Compare F1778322K3FLW0 with alternatives

Compare F339MX232231KF02W0 with alternatives