F1778222M3CFV0 vs F1778222M2CMVC feature comparison

F1778222M3CFV0 Vishay Intertechnologies

Buy Now Datasheet

F1778222M2CMVC Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 3916 , 3916
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
SAFTEY CLASS: X2
0.0022 µF 0.0022 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
9 mm 9 mm
10 mm 10 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
110 °C 110 °C
-55 °C -55 °C
Radial Radial
TR, 14 INCH TR
20% 20%
310 V 310 V
630 V 630 V
IEC60384-14
NO NO
7.5 mm 7.5 mm
WIRE WIRE
4 mm 4 mm
1 1

Compare F1778222M3CFV0 with alternatives

Compare F1778222M2CMVC with alternatives