F1778222M3CBW0 vs F339MX222231MC02G0 feature comparison

F1778222M3CBW0 Vishay Intertechnologies

Buy Now Datasheet

F339MX222231MC02G0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 3916 RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -55C to +110C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature SAFTEY CLASS: X2 SAFETY CLASS X2
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard IEC60384-14 CQC; CSA; EN; IEC; UL
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Terminal Finish Tin (Sn)

Compare F1778222M3CBW0 with alternatives

Compare F339MX222231MC02G0 with alternatives