F16RP6BLM
vs
5962-8515511RX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
DIP
Package Description
QCCN,
DIP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
INDIVIDUALLY PROGRAMMABLE OUTPUT POLARITY
Clock Frequency-Max
40 MHz
50 MHz
JESD-30 Code
S-CQCC-N20
R-GDIP-T20
Length
8.89 mm
Number of Dedicated Inputs
8
8
Number of I/O Lines
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8 DEDICATED INPUTS, 2 I/O
8 DEDICATED INPUTS, 2 I/O
Output Function
MIXED
MIXED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.98 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
1
2
Package Equivalence Code
DIP20,.3
Screening Level
MIL-STD-883
Compare F16RP6BLM with alternatives
Compare 5962-8515511RX with alternatives