F16P10FS
vs
SF161
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA CORP
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
SUPER FAST RECOVERY
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.98 V
0.975 V
Non-rep Pk Forward Current-Max
120 A
250 A
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
16 A
16 A
Rep Pk Reverse Voltage-Max
100 V
50 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Base Number Matches
2
8
Pbfree Code
Yes
Rohs Code
No
Part Package Code
TO-220AC
Package Description
PLASTIC, TO220A, 2 PIN
Pin Count
3
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW NOISE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare SF161 with alternatives