F161WP104K050V vs F161WP104K050A feature comparison

F161WP104K050V KEMET Corporation

Buy Now Datasheet

F161WP104K050A KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 4036 , 4036
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.45 8532.25.00.45
Factory Lead Time 21 Weeks
Samacsys Manufacturer KEMET
Additional Feature STANDARD: IEC60384-19 STANDARD: IEC60384-19
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 5.5 mm 5.5 mm
Length 10.2 mm 10.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 30 V 30 V
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 AEC-Q200
Size Code 4036 4036
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Width 9.1 mm 9.1 mm
Base Number Matches 1 1

Compare F161WP104K050V with alternatives

Compare F161WP104K050A with alternatives