F1212L245001-T
vs
LRF462725MKCX
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
NIPPON CHEMI-CON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
0.5 mm
|
|
Insertion Loss-Max |
2.9 dB
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
CYLINDRICAL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Packing Method |
TAPE AND REEL
|
|
Width |
1.25 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Chemi-Con
|
Diameter |
|
49.4 mm
|
Inductance |
|
64.6 µH
|
|
|
|
Compare F1212L245001-T with alternatives
Compare LRF462725MKCX with alternatives