F1206SB1250V063T vs SF-1206FP125-2 feature comparison

F1206SB1250V063T AEM Inc

Buy Now Datasheet

SF-1206FP125-2 Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.002 SEC. AT 800% RATED CURRENT
Blow Characteristic SLOW FAST
Body Breadth 1.6 mm 1.55 mm
Body Height 0.97 mm 0.6 mm
Body Length or Diameter 3.2 mm 3.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -20 °C
Packing Method TR, 7 INCH TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 1.25 A 1.25 A
Rated Voltage(DC) 63 V 63 V
Reference Standard CUL; UL UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 0.002 s
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 10 Weeks
Samacsys Manufacturer Bourns
JESD-609 Code e3
Pre-arcing Time-Min 5000 ms
Terminal Finish TIN OVER NICKEL

Compare F1206SB1250V063T with alternatives

Compare SF-1206FP125-2 with alternatives