F1206SB1250V063T vs S1206S1.25 feature comparison

F1206SB1250V063T AEM Inc

Buy Now Datasheet

S1206S1.25 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.002 SEC. AT 800% RATED CURRENT
Blow Characteristic SLOW SLOW
Body Breadth 1.6 mm 1.6 mm
Body Height 0.97 mm 0.55 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 1.25 A 1.25 A
Rated Voltage(DC) 63 V 63 V
Reference Standard CUL; UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 0.002 s 0.002 s
Base Number Matches 1 1

Compare F1206SB1250V063T with alternatives

Compare S1206S1.25 with alternatives