F11C70DC vs MC1690L feature comparison

F11C70DC Fairchild Semiconductor Corporation

Buy Now Datasheet

MC1690L Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family ECL
JESD-30 Code R-GDIP-T16 R-XDIP-T16
Length 19.56 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -30 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 48 mA 59 mA
Propagation Delay (tpd) 1.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE MASTER-SLAVE
Width 7.62 mm
fmax-Min 550 MHz
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 500000000 Hz
Package Equivalence Code DIP16,.3
Terminal Finish Tin/Lead (Sn/Pb)

Compare F11C70DC with alternatives