F10KF10 vs 10KF10 feature comparison

F10KF10 KYOCERA Corporation

Buy Now Datasheet

10KF10 Nihon Inter Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA CORP NIHON INTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.03 V
Non-rep Pk Forward Current-Max 120 A 120 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Base Number Matches 2 2
Part Package Code TO-220AC
Package Description SIMILAR TO TO-220AC, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Case Connection CATHODE
Diode Element Material SILICON
JESD-30 Code R-PSFM-T2
Number of Terminals 2
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reverse Current-Max 25 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare 10KF10 with alternatives