F10F6N vs FDP14N60 feature comparison

F10F6N Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

FDP14N60 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 600 V
Drain Current-Max (ID) 10 A 14 A
Drain-source On Resistance-Max 0.1 Ω 0.49 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 40 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Avalanche Energy Rating (Eas) 550 mJ
Case Connection DRAIN
JEDEC-95 Code TO-220AB
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 300 W
Terminal Finish Tin/Lead (Sn85Pb15)
Transistor Application SWITCHING

Compare F10F6N with alternatives

Compare FDP14N60 with alternatives