F10416DC vs N82S229B feature comparison

F10416DC Fairchild Semiconductor Corporation

Buy Now Datasheet

N82S229B NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SIGNETICS CORP
Package Description DIP, DIP16,.3 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 50 ns
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0
Memory Density 1024 bit 1024 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 4 4
Moisture Sensitivity Level 2A
Number of Terminals 16 16
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -30 °C
Organization 256X4 256X4
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology ECL10K BIPOLAR
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Number of Functions 1
Operating Mode ASYNCHRONOUS
Output Characteristics 3-STATE
Parallel/Serial PARALLEL
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V

Compare F10416DC with alternatives

Compare N82S229B with alternatives