F10130PC
vs
MC10173FN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
PLASTIC, LCC-20
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH ADDITIONAL COMMON LATCH ENABLE
FOUR 2:1 MUX FOLLOWED BY LATCH
Family
10K
10K
JESD-30 Code
R-PDIP-T16
S-PQCC-J20
JESD-609 Code
e0
Length
19.05 mm
8.965 mm
Logic IC Type
D LATCH
D LATCH
Number of Bits
1
4
Number of Functions
2
1
Number of Terminals
16
20
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Power Supply Current-Max (ICC)
35 mA
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Surface Mount
NO
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
LOW LEVEL
LOW LEVEL
Width
7.62 mm
8.965 mm
Base Number Matches
1
5
Propagation Delay (tpd)
6.8 ns
Compare F10130PC with alternatives