F0810BH
vs
2N5724
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
TAG SEMICONDUCTORS LTD
SOLID STATE DEVICES INC
Package Description
,
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Circuit Commutated Turn-off Time-Nom
8 µs
30 µs
Critical Rate of Rise of Off-State Voltage-Min
400 V/us
100 V/us
DC Gate Trigger Current-Max
25 mA
0.02 mA
DC Gate Trigger Voltage-Max
2 V
0.6 V
Holding Current-Max
75 mA
2 mA
JESD-609 Code
e0
Leakage Current-Max
1.5 mA
0.0001 mA
Non-Repetitive Pk On-state Cur
90 A
8 A
On-State Voltage-Max
1.5 V
On-state Current-Max
5100 A
390 A
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-45 °C
-65 °C
Repetitive Peak Off-state Voltage
200 V
60 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Device Type
SCR
SCR
Base Number Matches
2
2
HTS Code
8541.30.00.80
Configuration
SINGLE
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
RMS On-state Current-Max
0.39 A
Repetitive Peak Reverse Voltage
60 V
Terminal Form
WIRE
Terminal Position
BOTTOM