F0402E0R25FSTR
vs
3414.0117.11
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
AVX CORP
|
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Factory Lead Time |
16 Weeks
|
|
Blow Characteristic |
FAST
|
|
Body Breadth |
0.55 mm
|
|
Body Height |
0.4 mm
|
|
Body Length or Diameter |
1 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
|
Fuse Size |
0402
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Breaking Capacity |
50 A
|
|
Rated Current |
0.25 A
|
|
Rated Voltage(AC) |
32 V
|
|
Rated Voltage(DC) |
32 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Base Number Matches |
1
|
|
|
|
|
Compare F0402E0R25FSTR with alternatives