F-1916
vs
LFU09V10
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RHOMBUS INDUSTRIES INC
|
DELTA ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Attenuation@Freq-Min |
15 dB
|
|
DC Resistance-Max |
0.3 Ω
|
0.26 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
5.08 mm
|
16.5 mm
|
Inductance |
0.45 µH
|
700 µH
|
Length |
8 mm
|
16 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Width |
6.86 mm
|
11 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare F-1916 with alternatives
Compare LFU09V10 with alternatives