EZV681M10BAFTA
vs
UWT1A681MNL1GB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
NICHICON CORP
Package Description
, 4141
, 4141
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.068 mA
0.068 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
469 mA
310 mA
Size Code
4141
4141
Surface Mount
YES
YES
Tan Delta
0.26
0.24
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.22.00
JESD-609 Code
e6
Terminal Finish
TIN BISMUTH
Compare EZV681M10BAFTA with alternatives
Compare UWT1A681MNL1GB with alternatives