EZV681M10AFT2
vs
RTZ-10V681MHA5SU-R2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
HITANO ENTERPRISE CORP
TAIYO YUDEN CO LTD
Package Description
, 4141
, 4141
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.068 mA
0.068 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
469 mA
670 mA
Size Code
4141
4141
Surface Mount
YES
YES
Tan Delta
0.26
0.24
Terminal Finish
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR
90 mΩ
Height
10.5 mm
Length
10.4 mm
Package Style
SMT
Width
10.4 mm
Compare EZV681M10AFT2 with alternatives
Compare RTZ-10V681MHA5SU-R2 with alternatives