EZV331M0JRC8
vs
EMVY6R3ADA331MF80G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HITANO ENTERPRISE CORP
NIPPON CHEMI-CON CORP
Package Description
,
, 2626
Reach Compliance Code
compliant
compliant
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
7.7 mm
7.7 mm
Leakage Current
0.02079 mA
0.02079 mA
Length
6.6 mm
7.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
196 mA
280 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.3
0.24
Terminal Finish
NOT SPECIFIED
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Chemi-Con
JESD-609 Code
e6
Package Shape
CYLINDRICAL PACKAGE
Compare EZV331M0JRC8 with alternatives
Compare EMVY6R3ADA331MF80G with alternatives