EZV152M25RIT1 vs EZV152M25BIT3 feature comparison

EZV152M25RIT1 Hitano Enterprise Corp

Buy Now Datasheet

EZV152M25BIT3 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , 6767 , 6767
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.375 mA 0.375 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 882 mA 882 mA
Size Code 6767 6767
Surface Mount YES YES
Tan Delta 0.16 0.16
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare EZV152M25RIT1 with alternatives

Compare EZV152M25BIT3 with alternatives