EZV152M25AIT2 vs RTD-25V152MJHTQ-R5 feature comparison

EZV152M25AIT2 Hitano Enterprise Corp

Buy Now Datasheet

RTD-25V152MJHTQ-R5 TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer HITANO ENTERPRISE CORP TAIYO YUDEN CO LTD
Package Description , 6767 , 6767
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.375 mA 0.375 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TR, EMBOSSED, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 882 mA 1620 mA
Size Code 6767 6767
Surface Mount YES YES
Tan Delta 0.16 0.14
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 44 mΩ
Height 16.5 mm
Length 17 mm
Package Style SMT
Reference Standard AEC-Q200
Width 17 mm

Compare EZV152M25AIT2 with alternatives

Compare RTD-25V152MJHTQ-R5 with alternatives