EZV101M35BFTA vs B41145B7107M000 feature comparison

EZV101M35BFTA Hitano Enterprise Corp

Buy Now Datasheet

B41145B7107M000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP EPCOS AG
Package Description , 4141 , 4141
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.035 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 469 mA 335 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.13 0.12
Terminal Finish NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Series B41145

Compare EZV101M35BFTA with alternatives

Compare B41145B7107M000 with alternatives