EZV101M35BETA
vs
UCD1V101MCL1GS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
NICHICON CORP
Package Description
, 3333
, 3333
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.035 mA
0.035 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
315 mA
300 mA
Size Code
3333
3333
Surface Mount
YES
YES
Tan Delta
0.13
0.12
Terminal Finish
NOT SPECIFIED
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.22.00
JESD-609 Code
e6
Compare EZV101M35BETA with alternatives
Compare UCD1V101MCL1GS with alternatives