EZV101M35BET2
vs
B41145A7107M000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
HITANO ENTERPRISE CORP
|
TDK CORP
|
Package Description |
, 3333
|
, 3533
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Leakage Current |
0.035 mA
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Packing Method |
BULK
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
315 mA
|
450 mA
|
Size Code |
3333
|
3533
|
Surface Mount |
YES
|
|
Tan Delta |
0.13
|
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Shape |
FLAT
|
|
Base Number Matches |
1
|
2
|
Height |
|
10.3 mm
|
Length |
|
8.9 mm
|
Package Style |
|
SMT
|
Series |
|
B41145
|
Width |
|
8.3 mm
|
|
|
|
Compare EZV101M35BET2 with alternatives
Compare B41145A7107M000 with alternatives