EZV101M35AET2 vs EHV101M35RETA feature comparison

EZV101M35AET2 Hitano Enterprise Corp

Buy Now Datasheet

EHV101M35RETA Hitano Enterprise Corp

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
, 3333 , 3333
compliant compliant
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.035 mA 0.035 mA
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
AMMO PACK TR
POLARIZED POLARIZED
20% 20%
35 V 35 V
315 mA 240 mA
3333 3333
YES YES
0.13 0.16
NOT SPECIFIED NOT SPECIFIED
FLAT FLAT
1 1

Compare EZV101M35AET2 with alternatives

Compare EHV101M35RETA with alternatives