EZ80L92AZ020SC vs 79RV3081E20PF feature comparison

EZ80L92AZ020SC IXYS Corporation

Buy Now Datasheet

79RV3081E20PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description PLASTIC, LQFP-100 LQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 32
JESD-30 Code S-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
Length 14 mm 20 mm
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 1
ECCN Code 3A991.A.2
Address Bus Width 32
Boundary Scan NO
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
Low Power Mode YES
Moisture Sensitivity Level 3
Supply Current-Max 375 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare EZ80L92AZ020SC with alternatives

Compare 79RV3081E20PF with alternatives