EZ80F91NAA50SG
vs
EZ80F91NAA50EG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZILOG INC
ZILOG INC
Part Package Code
BGA
BGA
Package Description
LBGA, BGA144,12X12,40
LBGA, BGA144,12X12,40
Pin Count
144
144
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
24
24
Bit Size
8
8
CPU Family
Z80
Z80
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
8
8
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
Length
13 mm
13 mm
Number of I/O Lines
32
32
Number of Terminals
144
144
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA144,12X12,40
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
16384
16384
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.5 mm
1.5 mm
Speed
50 MHz
50 MHz
Supply Current-Max
190 mA
190 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
13 mm
13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare EZ80F91NAA50SG with alternatives
Compare EZ80F91NAA50EG with alternatives