EZ1588CM
vs
EZ1588CM.TRT
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
TO-263,
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.3 V
1.3 V
Dropout Voltage1-Nom
1.1 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e0
e0
Length
9.97 mm
9.97 mm
Line Regulation-Max (%/V)
0.047
Load Regulation-Max(%)
0.4%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
2 A
2 A
Output Voltage1-Max
4 V
5.7 V
Output Voltage1-Min
1.3 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.6 mm
4.83 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
8.445 mm
8.445 mm
Base Number Matches
1
1
Compare EZ1588CM with alternatives
Compare EZ1588CM.TRT with alternatives