EZ1587CM-3.45.TRT
vs
LP3963ET-3.3/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMTECH CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
D2PAK
SFM
Package Description
TO-263,
TO-220, ZIP5,.15,.17,67TB
Pin Count
4
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.3 V
1.2 V
Input Voltage-Max
7 V
7 V
Input Voltage-Min
4.75 V
4.5 V
JESD-30 Code
R-PSSO-G3
R-PSFM-T5
JESD-609 Code
e0
e3
Length
9.97 mm
Number of Functions
1
1
Number of Terminals
3
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.519 V
3.399 V
Output Voltage1-Min
3.381 V
3.201 V
Output Voltage1-Nom
3.45 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Equivalence Code
SMSIP3H,.55TB
ZIP5,.15,.17,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.6 mm
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
3%
Width
8.445 mm
Base Number Matches
1
1
Adjustability
FIXED
Dropout Voltage1-Nom
0.8 V
Input Voltage Absolute-Max
7.5 V
Moisture Sensitivity Level
1
Number of Outputs
1
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
40
Compare EZ1587CM-3.45.TRT with alternatives
Compare LP3963ET-3.3/NOPB with alternatives