EZ1587CM-3.3T
vs
LMS1587ISX-3.3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMTECH CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
D2PAK
D2PAK
Package Description
TO-263,
TO-263, 3 PIN
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.3 V
1.3 V
Input Voltage-Max
7 V
7 V
Input Voltage-Min
4.8 V
4.75 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e0
e0
Length
9.97 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.366 V
3.365 V
Output Voltage1-Min
3.234 V
3.235 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.6 mm
4.8 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD OVER SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
Width
8.445 mm
8.635 mm
Base Number Matches
1
3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
235
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30
Compare EZ1587CM-3.3T with alternatives