EZ1117CM-2.85 vs EZ1117ACM-2.5 feature comparison

EZ1117CM-2.85 Semtech Corporation

Buy Now Datasheet

EZ1117ACM-2.5 Semtech Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code D2PAK D2PAK
Package Description TO-263, 3 PIN TO-263, SMSIP3H,.55TB
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.3 V
Dropout Voltage1-Nom 1.1 V 1.1 V
Input Voltage Absolute-Max 7 V 7 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 4.25 V 3.9 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e0 e0
Length 10.16 mm 10.16 mm
Line Regulation-Max 0.0057% 0.005%
Load Regulation-Max 0.0114% 0.01%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A 1 A
Output Voltage1-Max 2.907 V 2.55 V
Output Voltage1-Min 2.793 V 2.45 V
Output Voltage1-Nom 2.85 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.1% 2%
Width 8.965 mm 8.965 mm
Base Number Matches 1 1

Compare EZ1117CM-2.85 with alternatives

Compare EZ1117ACM-2.5 with alternatives