EZ1117CM-2.5TRT
vs
TLV1117-25CKTPR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMTECH CORP
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
TO-252
Package Description
TO-263, 3 PIN
TO-252,
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.2 V
1.3 V
Input Voltage-Max
7 V
15 V
Input Voltage-Min
3.9 V
3.9 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G2
JESD-609 Code
e0
Length
10.16 mm
6.145 mm
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Max
2.55 V
2.55 V
Output Voltage1-Min
2.45 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-252
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
2.16 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Width
8.965 mm
6.04 mm
Base Number Matches
1
1
Compare EZ1117CM-2.5TRT with alternatives
Compare TLV1117-25CKTPR with alternatives